Part Details for MAL204830102E3 by Vishay Intertechnologies
Overview of MAL204830102E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204830102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1361
|
Newark | Capacitor,1Mf,35Vdc,20-% Tol,20+% Tol |Vishay MAL204830102E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9360 / $1.1900 | Buy Now |
DISTI #
MAL204830102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204830102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9869 / $1.2537 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.9750 | Buy Now |
DISTI #
MAL204830102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204830102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9869 / $1.2537 | Buy Now |
DISTI #
MAL204830102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204830102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9869 / $1.2537 | Buy Now |
DISTI #
MAL204830102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204830102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204830102E3
MAL204830102E3 CAD Models
MAL204830102E3 Part Data Attributes
|
MAL204830102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204830102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204830102E3
This table gives cross-reference parts and alternative options found for MAL204830102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204830102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG102M35V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL204830102E3 vs NRSG102M35V12.5X25TBNF |
MAL204860102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204830102E3 vs MAL204860102E3 |
35YXG1000MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204830102E3 vs 35YXG1000MKC12.5X25 |
MK1V108M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | MAL204830102E3 vs MK1V108M12025HR |
35YXG1000MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MAL204830102E3 vs 35YXG1000MEFCRI12.5X25 |
35YXG1000MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204830102E3 vs 35YXG1000MEFCCE12.5X25 |
35YXH1000MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL204830102E3 vs 35YXH1000MCC12.5X25 |
2102LEMAB25RTN211P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | MAL204830102E3 vs 2102LEMAB25RTN211P |
35ZL1000MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204830102E3 vs 35ZL1000MEFCKC12.5X25 |
35ZLG1000MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204830102E3 vs 35ZLG1000MEFCKC12.5X25 |