Part Details for MAL204830471E3 by Vishay Intertechnologies
Overview of MAL204830471E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204830471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1364
|
Newark | Capacitor,470Uf,35Vdc,20-% Tol,20+% Tol |Vishay MAL204830471E3 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.6820 | Buy Now |
DISTI #
MAL204830471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204830471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5859 / $0.7443 | Buy Now |
DISTI #
594-MAL204830471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 10x20mm 105 C 3000h RoHS: Compliant | 2366 |
|
$0.5810 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 | 0 |
|
$0.5790 | Buy Now |
DISTI #
MAL204830471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204830471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5859 / $0.7443 | Buy Now |
DISTI #
MAL204830471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 35VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1 | 0 |
|
$0.6200 / $1.2300 | RFQ |
DISTI #
MAL204830471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204830471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5859 / $0.7443 | Buy Now |
DISTI #
MAL204830471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204830471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3289226
|
Farnell | CAP, 470UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$0.6182 / $1.8857 | Buy Now |
Part Details for MAL204830471E3
MAL204830471E3 CAD Models
MAL204830471E3 Part Data Attributes
|
MAL204830471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204830471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204830471E3
This table gives cross-reference parts and alternative options found for MAL204830471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204830471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG470MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204830471E3 vs 35YXG470MCA10X20 |
35YXH470MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL204830471E3 vs 35YXH470MCA10X20 |
MALREKE00DE347FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | MAL204830471E3 vs MALREKE00DE347FG0K |
MK1V477M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MAL204830471E3 vs MK1V477M10020QR |
35ZLG470MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204830471E3 vs 35ZLG470MEFCKC10X20 |
MALREKE00DE347F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204830471E3 vs MALREKE00DE347F00K |
MK1V477M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MAL204830471E3 vs MK1V477M10020DL |
MK1V477M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MAL204830471E3 vs MK1V477M10020JR |
35YXG470MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204830471E3 vs 35YXG470MEFCCE10X20 |
35ZLG470M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204830471E3 vs 35ZLG470M10X20 |