Part Details for MAL204836102E3 by Vishay Intertechnologies
Overview of MAL204836102E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204836102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C5564
|
Newark | Capacitors |Vishay MAL204836102E3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $0.9090 | Buy Now |
DISTI #
MAL204836102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204836102E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8019 / $1.0187 | Buy Now |
DISTI #
594-MAL204836102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 12,5x20mm 105 C 3000h RoHS: Compliant | 0 |
|
$0.7890 / $0.8390 | Order Now |
|
Future Electronics | CAP ALUM 1000UF 20% 25V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.8050 / $0.8750 | Buy Now |
DISTI #
MAL204836102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204836102E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8019 / $1.0187 | Buy Now |
DISTI #
MAL204836102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204836102E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8019 / $1.0187 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
MAL204836102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204836102E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204836102E3
MAL204836102E3 CAD Models
MAL204836102E3 Part Data Attributes
|
MAL204836102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204836102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204836102E3
This table gives cross-reference parts and alternative options found for MAL204836102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204836102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG1000MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MAL204836102E3 vs 25YXG1000MEFCRI12.5X20 |
2102LDMAB20RTN511P | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204836102E3 vs 2102LDMAB20RTN511P |
1102LDMAB20RTN111P | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204836102E3 vs 1102LDMAB20RTN111P |
1102LDMAB20RTN311B | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204836102E3 vs 1102LDMAB20RTN311B |
NRSG102M25V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL204836102E3 vs NRSG102M25V12.5X20TB15MMPF |
EKZE250EFM102MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL204836102E3 vs EKZE250EFM102MK20S |
MK1E108M12020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | MAL204836102E3 vs MK1E108M12020JR |
8102LDMAB20RTN2110 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204836102E3 vs 8102LDMAB20RTN2110 |
8102LDMAB20RTN011P | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204836102E3 vs 8102LDMAB20RTN011P |
MK1E108M12020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | MAL204836102E3 vs MK1E108M12020QR |