Part Details for MAL204838221E3 by Vishay Intertechnologies
Overview of MAL204838221E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204838221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1384
|
Newark | Capacitor,220Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL204838221E3 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.6820 | Buy Now |
DISTI #
MAL204838221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204838221E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5859 / $0.7443 | Buy Now |
DISTI #
594-MAL204838221E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 10x20mm 105 C 3000h RoHS: Compliant | 0 |
|
$0.5820 / $0.6130 | Order Now |
|
Future Electronics | 220uF 63V Aluminum Electrolytic Cap Radial, Can 3000Hrs at 105C T/R RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | 1600Ammo Pack |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
MAL204838221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204838221E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5859 / $0.7443 | Buy Now |
DISTI #
MAL204838221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204838221E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5859 / $0.7443 | Buy Now |
DISTI #
MAL204838221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204838221E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$0.4800 / $0.5143 | Buy Now |
Part Details for MAL204838221E3
MAL204838221E3 CAD Models
MAL204838221E3 Part Data Attributes
|
MAL204838221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204838221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.14 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204838221E3
This table gives cross-reference parts and alternative options found for MAL204838221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204838221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXF220MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204838221E3 vs 63YXF220MCE10X20 |
MAL217068221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204838221E3 vs MAL217068221E3 |
ESW227M063AH4KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MAL204838221E3 vs ESW227M063AH4KA |
63YXF220M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204838221E3 vs 63YXF220M10X20 |
63YXF220MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204838221E3 vs 63YXF220MEFCCE10X20 |
63YXF220MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | MAL204838221E3 vs 63YXF220MEFCSG10X20 |
63YXJ220MT810X20 | CAP ALUM 220UF 20% 63V RADIAL | Rubycon Corporation | MAL204838221E3 vs 63YXJ220MT810X20 |
63YXF220MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | MAL204838221E3 vs 63YXF220MEFCRX10X20 |
REA1020221M063B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MAL204838221E3 vs REA1020221M063B |
MAL217058221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204838221E3 vs MAL217058221E3 |