Part Details for MAL204856222E3 by Vishay Intertechnologies
Overview of MAL204856222E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204856222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1413
|
Newark | Capacitor,2.2Mf,25Vdc,20-% Tol,20+% Tol |Vishay MAL204856222E3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.8400 | Buy Now |
DISTI #
MAL204856222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204856222E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3037 / $1.4706 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
MAL204856222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL204856222E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204856222E3
MAL204856222E3 CAD Models
MAL204856222E3 Part Data Attributes
|
MAL204856222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204856222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1120 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204856222E3
This table gives cross-reference parts and alternative options found for MAL204856222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204856222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC025M2200L7F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MAL204856222E3 vs SC025M2200L7F31625 |
8222LDM1625LWN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL204856222E3 vs 8222LDM1625LWN1F |
RGA222M1EBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | MAL204856222E3 vs RGA222M1EBK-1625 |
8222LDM1625RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | MAL204856222E3 vs 8222LDM1625RXN10 |
8222LDM1625RXN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | MAL204856222E3 vs 8222LDM1625RXN1D |
140-HTRL25V2200-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Xicon Passive Components | MAL204856222E3 vs 140-HTRL25V2200-RC |
1222LDM1625RTN2110 | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204856222E3 vs 1222LDM1625RTN2110 |
8222LDM1625RTN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | MAL204856222E3 vs 8222LDM1625RTN5J |
8222LDM1625LW04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL204856222E3 vs 8222LDM1625LW04P |
SC025M2200L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MAL204856222E3 vs SC025M2200L7FW1625 |