Part Details for MAL204861221E3 by Vishay Intertechnologies
Overview of MAL204861221E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204861221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1432
|
Newark | Capacitor,220Uf,50Vdc,20-% Tol,20+% Tol |Vishay MAL204861221E3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 | Buy Now |
DISTI #
MAL204861221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204861221E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5022 / $0.6380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 | 0 |
|
$0.4960 | Buy Now |
DISTI #
MAL204861221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204861221E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5022 / $0.6380 | Buy Now |
DISTI #
MAL204861221E3
|
TME | Capacitor: electrolytic, THT, 220uF, 50VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1 | 809 |
|
$0.5330 / $1.0510 | Buy Now |
DISTI #
MAL204861221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204861221E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5022 / $0.6380 | Buy Now |
DISTI #
MAL204861221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204861221E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204861221E3
MAL204861221E3 CAD Models
MAL204861221E3 Part Data Attributes
|
MAL204861221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204861221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204861221E3
This table gives cross-reference parts and alternative options found for MAL204861221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204861221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXJ220MT810X16 | CAP ALUM 220UF 20% 50V RADIAL | Rubycon Corporation | MAL204861221E3 vs 50YXJ220MT810X16 |
ESC227M050AH2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL204861221E3 vs ESC227M050AH2EA |
50YXG220MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204861221E3 vs 50YXG220MEFCKC10X16 |
50YXF220MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204861221E3 vs 50YXF220MEFCCC10X16 |
MAL217251221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204861221E3 vs MAL217251221E3 |
50ZLH220MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | MAL204861221E3 vs 50ZLH220MEFCRX10X16 |
EKZE500ETA221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL204861221E3 vs EKZE500ETA221MJ16S |
2221LFM1016RTN3110 | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204861221E3 vs 2221LFM1016RTN3110 |
50ZL220MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204861221E3 vs 50ZL220MCA10X16 |
8221LFM1016RTN511P | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204861221E3 vs 8221LFM1016RTN511P |