Part Details for MAL204861332E3 by Vishay Intertechnologies
Overview of MAL204861332E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204861332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1434
|
Newark | Capacitor,3.3Mf,50Vdc,20-% Tol,20+% Tol |Vishay MAL204861332E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.8200 | Buy Now |
DISTI #
MAL204861332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204861332E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4625 / $2.7777 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$2.6300 | Buy Now |
DISTI #
MAL204861332E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 50 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL204861332E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204861332E3
MAL204861332E3 CAD Models
MAL204861332E3 Part Data Attributes
|
MAL204861332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204861332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.7 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204861332E3
This table gives cross-reference parts and alternative options found for MAL204861332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204861332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2332LFM1835RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 2332LFM1835RXN711P |
2332LFM1835RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 2332LFM1835RXN211B |
8332LFM1835RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 8332LFM1835RXN3110 |
1332LFM1835RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 1332LFM1835RXN711M |
8332LFM1835RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 8332LFM1835RXN211C |
8332LFM1835RX05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 8332LFM1835RX05D |
B41851K6338M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MAL204861332E3 vs B41851K6338M001 |
8332LFM1835RX01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 8332LFM1835RX01B |
1332LFM1835RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 1332LFM1835RXN111M |
8332LFM1835RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL204861332E3 vs 8332LFM1835RXN0110 |