Part Details for MAL204868471E3 by Vishay Intertechnologies
Overview of MAL204868471E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204868471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1463
|
Newark | Capacitor,470Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL204868471E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 / $1.1000 | Buy Now |
DISTI #
MAL204868471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204868471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9693 / $1.2314 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 | 0 |
|
$0.9580 | Buy Now |
DISTI #
MAL204868471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204868471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9693 / $1.2314 | Buy Now |
DISTI #
MAL204868471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 63VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 1 | 0 |
|
$1.0300 / $2.0200 | RFQ |
DISTI #
MAL204868471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204868471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9693 / $1.2314 | Buy Now |
DISTI #
MAL204868471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204868471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204868471E3
MAL204868471E3 CAD Models
MAL204868471E3 Part Data Attributes
|
MAL204868471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204868471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204868471E3
This table gives cross-reference parts and alternative options found for MAL204868471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204868471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ1J477M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL204868471E3 vs LQ1J477M12025CS |
63YXF470MEFCRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | MAL204868471E3 vs 63YXF470MEFCRK12.5X25 |
8471LGMAB25RTN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | MAL204868471E3 vs 8471LGMAB25RTN1F |
63YXF470MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | MAL204868471E3 vs 63YXF470MEFCRI12.5X25 |
NRE-JL471M63V12.5X25TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | MAL204868471E3 vs NRE-JL471M63V12.5X25TBF |
63ZLH470MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204868471E3 vs 63ZLH470MCA12.5X25 |
MAL217058471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204868471E3 vs MAL217058471E3 |
63ZLH470MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204868471E3 vs 63ZLH470MCC12.5X25 |
NRE-FL471M63V12.5X25TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL204868471E3 vs NRE-FL471M63V12.5X25TBF |
63YXF470MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204868471E3 vs 63YXF470MCE12.5X25 |