Part Details for MAL205058102E3 by Vishay Intertechnologies
Overview of MAL205058102E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MAL205058102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1559
|
Newark | 1000 63V 25X30Mm 85 15000H |Vishay MAL205058102E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
MAL205058102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, -10%, +30%, Solder Pin - Bulk (Alt: MAL205058102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $7.7930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Box | 0Box |
|
$7.6500 / $7.7700 | Buy Now |
DISTI #
MAL205058102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, -10%, +30%, Solder Pin - Bulk (Alt: MAL205058102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $7.7930 | Buy Now |
DISTI #
MAL205058102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, -10%, +30%, Solder Pin (Alt: MAL205058102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205058102E3
MAL205058102E3 CAD Models
MAL205058102E3 Part Data Attributes:
|
MAL205058102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205058102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 122 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.38 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT |