Part Details for MAL205154473E3 by Vishay Intertechnologies
Overview of MAL205154473E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL205154473E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1586
|
Newark | 47000 10V 35X50Mm 85 12000H |Vishay MAL205154473E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 | Buy Now |
DISTI #
MAL205154473E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 10 V, ± 20%, Solder Pin - Bulk (Alt: MAL205154473E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5931 / $14.6427 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$11.3900 | Buy Now |
DISTI #
MAL205154473E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 10 V, ± 20%, Solder Pin - Bulk (Alt: MAL205154473E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5931 / $14.6427 | Buy Now |
DISTI #
MAL205154473E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47000 uF, 10 V, � 20%, Solder Pin (Alt: MAL205154473E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205154473E3
MAL205154473E3 CAD Models
MAL205154473E3 Part Data Attributes:
|
MAL205154473E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205154473E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.82 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 6800 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT |