Part Details for MAL205248221E3 by Vishay Intertechnologies
Overview of MAL205248221E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for MAL205248221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1628
|
Newark | 220 385V 40X40Mm 85 15000H |Vishay MAL205248221E3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $10.3700 | Buy Now |
DISTI #
MAL205248221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 385 V, -10%, +30%, Solder Pin - Bulk (Alt: MAL205248221E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3075 / $10.3649 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$9.8100 | Buy Now |
DISTI #
MAL205248221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 385 V, -10%, +30%, Solder Pin (Alt: MAL205248221E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205248221E3
MAL205248221E3 CAD Models
MAL205248221E3 Part Data Attributes
|
MAL205248221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205248221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 30% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 580 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 1480 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT |