Part Details for MAL205624223E3 by Vishay Intertechnologies
Overview of MAL205624223E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL205624223E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5800
|
Newark | Capacitor,22Mf,10Vdc,20-% Tol,20+% Tol |Vishay MAL205624223E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 | Buy Now |
DISTI #
MAL205624223E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 10 V, ? 20%, Snap-In - Bulk (Alt: MAL205624223E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$5.1000 / $6.9372 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$6.5600 | Buy Now |
DISTI #
MAL205624223E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 10 V, � 20%, Snap-In (Alt: MAL205624223E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205624223E3
MAL205624223E3 CAD Models
MAL205624223E3 Part Data Attributes
|
MAL205624223E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205624223E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.324 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4120 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |