Part Details for MAL205657103E3 by Vishay Intertechnologies
Overview of MAL205657103E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL205657103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6742
|
Newark | Cap, 10000Uf, 40V, Alu Elec, Snap-In, Capacitance:10000Μf, Voltage(Dc):40V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:12000 Hours @ 85°C, Polarity:Polar, Product Diameter:30Mm Rohs Compliant: Yes |Vishay MAL205657103E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$10.5500 / $13.1600 | Buy Now |
DISTI #
18C4517
|
Newark | Capacitor Alum Elec, 10000Uf, 40V, Capacitance:10000Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:12000 Hours @ 85°C, Polarity:Polar, Product Range:056 Psm Series, Product Diameter:30Mm, Product Height:40Mmrohs Compliant: Yes |Vishay MAL205657103E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 | Buy Now |
DISTI #
MAL205657103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 40 V, ± 20%, Snap-In - Bulk (Alt: MAL205657103E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6420 / $10.1254 | Buy Now |
DISTI #
98K6742
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 40 V, ± 20%, Snap-In - Bulk (Alt: 98K6742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 62 Partner Stock |
|
$10.1700 / $13.4800 | Buy Now |
DISTI #
594-MAL205657103E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 40V 30x40mm RoHS: Compliant | 620 |
|
$7.6000 / $12.0300 | Buy Now |
|
Future Electronics | 056PSM-SI Series 40 V 10000 uF 85 °C Ø 30 x 40 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$7.2400 / $7.3600 | Buy Now |
|
Future Electronics | 056PSM-SI Series 40 V 10000 uF 85 °C Ø 30 x 40 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$7.2400 / $7.3600 | Buy Now |
DISTI #
MAL205657103E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 40V 30x40mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$7.3800 / $7.5300 | Buy Now |
DISTI #
MAL205657103E3
|
TME | Capacitor: electrolytic, SNAP-IN, 10mF, 40VDC, Ø30x40mm, ±20% Min Qty: 1 | 218 |
|
$7.6800 / $13.6900 | Buy Now |
DISTI #
MAL205657103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 40 V, � 20%, Snap-In (Alt: MAL205657103E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205657103E3
MAL205657103E3 CAD Models
MAL205657103E3 Part Data Attributes
|
MAL205657103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205657103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.404 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL205657103E3
This table gives cross-reference parts and alternative options found for MAL205657103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205657103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL205677103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL205657103E3 vs MAL205677103E3 |