-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6746
|
Newark | Cap, 10000Uf, 63V, Alu Elec, Snap-In, Capacitance:10000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:12000 Hours @ 85°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Vishay MAL205658103E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$8.6300 / $9.4100 | Buy Now |
DISTI #
MAL205658103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: MAL205658103E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7898 / $13.4027 | Buy Now |
DISTI #
98K6746
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: 98K6746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$12.9700 / $16.4600 | Buy Now |
DISTI #
594-MAL205658103E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 35x50mm RoHS: Compliant | 353 |
|
$10.7000 / $15.0300 | Buy Now |
|
Future Electronics | 10000UF, 63V, 35X50, 85°C, 12000H RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$9.7700 / $9.9500 | Buy Now |
DISTI #
MAL205658103E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 35x50mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$9.7700 / $9.9600 | Buy Now |
DISTI #
MAL205658103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: MAL205658103E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7898 / $13.4027 | Buy Now |
DISTI #
98K6746
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: 98K6746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$12.9700 / $16.4600 | Buy Now |
DISTI #
MAL205658103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: MAL205658103E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7898 / $13.4027 | Buy Now |
DISTI #
98K6746
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: 98K6746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$12.9700 / $16.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL205658103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205658103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.784 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5260 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL205658103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205658103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222205658103 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Vishay Intertechnologies | MAL205658103E3 vs 222205658103 |