Part Details for MAL205677332E3 by Vishay Intertechnologies
Overview of MAL205677332E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL205677332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5856
|
Newark | Capacitor,3.3Mf,40Vdc,20-% Tol,20+% Tol |Vishay MAL205677332E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 | Buy Now |
DISTI #
MAL205677332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 40 V, ± 20%, Snap-In - Bulk (Alt: MAL205677332E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7771 / $5.0396 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.9800 | Buy Now |
DISTI #
MAL205677332E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 40 V, � 20%, Snap-In (Alt: MAL205677332E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205677332E3
MAL205677332E3 CAD Models
MAL205677332E3 Part Data Attributes
|
MAL205677332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205677332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 67 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.796 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 2090 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL205677332E3
This table gives cross-reference parts and alternative options found for MAL205677332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205677332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL205677332E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205677332E3 vs MAL205677332E3 |
MAL205657332E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205677332E3 vs MAL205657332E3 |