There are no models available for this part yet.
Overview of MAL205679472E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL205679472E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M5871
|
Newark | Capacitor,4.7Mf,100Vdc,20-% Tol,20+% Tol |Vishay MAL205679472E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 | Buy Now | |
DISTI #
MAL205679472E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 100 V, ± 20%, Snap-In - Bulk (Alt: MAL205679472E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$9.1538 / $12.3460 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$11.6800 | Buy Now | ||
DISTI #
MAL205679472E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 100 V, � 20%, Snap-In (Alt: MAL205679472E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL205679472E3 by Vishay Intertechnologies
Part Data Attributes for MAL205679472E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
75 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.824 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
3590 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL205679472E3
This table gives cross-reference parts and alternative options found for MAL205679472E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205679472E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL205659472E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205679472E3 vs MAL205659472E3 |
MAL205679472E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205679472E3 vs MAL205679472E3 |
MAL205659472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL205679472E3 vs MAL205659472E3 |