-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6773
|
Newark | Electrolytic Capacitor, Long Life, 058 Pll-Si Series, 10000 F, 20%, 40 V, 35 Mm, 0.049 Ohm Rohs Compliant: Yes |Vishay MAL205857103E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$11.9200 / $16.4900 | Buy Now |
DISTI #
MAL205857103E3
|
Avnet Americas | 10000uF 40V 35x40 105°C 5000h - Bulk (Alt: MAL205857103E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8137 / $10.5271 | Buy Now |
DISTI #
594-MAL205857103E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000UF 40V RoHS: Compliant | 550 |
|
$10.2200 / $15.3100 | Buy Now |
|
Future Electronics | 058PLL-SI Series 40 V 10000 uF 105 °C Ø 35 x 40 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$9.1600 / $9.3300 | Buy Now |
DISTI #
MAL205857103E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000UF 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$9.3300 / $9.5200 | Buy Now |
DISTI #
MAL205857103E3
|
TME | Capacitor: electrolytic, SNAP-IN, 10mF, 40VDC, Ø35x40mm, ±20% Min Qty: 1 | 0 |
|
$9.1200 / $15.2600 | RFQ |
DISTI #
MAL205857103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 40 V, � 20%, Snap-In (Alt: MAL205857103E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601606857
|
Chip1Stop | Cap Aluminum Lytic 10000uF 40V 20% (35 X 40mm) Snap-In 10mm 0.046 Ohm 4180mA 2000h 105C Bulk RoHS: Compliant pbFree: No | 500 |
|
$6.8700 / $7.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL205857103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205857103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.404 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 4180 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL205857103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205857103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL205857103E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205857103E3 vs MAL205857103E3 |
MAL205877103E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL205857103E3 vs MAL205877103E3 |