Part Details for MAL205874103E3 by Vishay Intertechnologies
Overview of MAL205874103E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL205874103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL205874103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 10 V, ± 20%, Snap-In - Bulk (Alt: MAL205874103E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.6886 / $7.1481 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$5.5600 | Buy Now |
DISTI #
MAL205874103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 10 V, ± 20%, Snap-In - Bulk (Alt: MAL205874103E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.6886 / $7.1481 | Buy Now |
DISTI #
MAL205874103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 10 V, ± 20%, Snap-In - Bulk (Alt: MAL205874103E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.6886 / $7.1481 | Buy Now |
DISTI #
MAL205874103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 10 V, � 20%, Snap-In (Alt: MAL205874103E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205874103E3
MAL205874103E3 CAD Models
MAL205874103E3 Part Data Attributes
|
MAL205874103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205874103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.604 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2810 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |