Part Details for MAL205879471E3 by Vishay Intertechnologies
Overview of MAL205879471E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL205879471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6007
|
Newark | 470 100V 22X30Mm 105 10000H |Vishay MAL205879471E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 | Buy Now |
DISTI #
MAL205879471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 100 V, ? 20%, Snap-In - Bulk (Alt: MAL205879471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8537 / $5.2226 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$4.9400 | Buy Now |
DISTI #
MAL205879471E3
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 100VDC, Ø22x30mm, ±20% Min Qty: 1 | 70 |
|
$4.3900 / $6.3500 | Buy Now |
DISTI #
MAL205879471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 100 V, � 20%, Snap-In (Alt: MAL205879471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205879471E3
MAL205879471E3 CAD Models
MAL205879471E3 Part Data Attributes
|
MAL205879471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205879471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 280 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.286 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |