MAL209017472E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT

Overview of MAL209017472E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems Automotive

Price & Stock for MAL209017472E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MAL209017472E3
Avnet Americas Cap Aluminum 4700uF 40V 20% (22 X 30mm) 10mm 0.071 Ohm 2900mA 5000 hr 105?C Bulk - Bulk (Alt: MAL209017472E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk 0
  • 800 $4.4415
  • 1,000 $4.3785
  • 1,800 $4.2840
  • 4,000 $3.5777
  • 8,000 $3.4970
  • 40,000 $3.4432
  • 80,000 $3.3625
$3.3625 / $4.4415 Buy Now

CAD Models for MAL209017472E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL209017472E3 by Vishay Intertechnologies

MAL209017472E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
71 mΩ
Leakage Current
377 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
2900 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MAL209017472E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL209017472E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL209017472E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL209017472E3 would you like to use for your alert(s)?
  • Please alert me when MAL209017472E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL209017472E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL209017472E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL209017472E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL209017472E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL209017472E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: