Part Details for MAL209045473E3 by Vishay Intertechnologies
Overview of MAL209045473E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209045473E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N5888
|
Newark | 47000 16V 35X40Mm 105 5000H |Vishay MAL209045473E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.3200 / $12.6500 | Buy Now |
DISTI #
MAL209045473E3
|
Avnet Americas | 47000UF 16V 35X40MM 105 C 5000H - Bulk (Alt: MAL209045473E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$10.7257 / $16.3062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$12.6800 | Buy Now |
DISTI #
MAL209045473E3
|
Avnet Americas | 47000UF 16V 35X40MM 105 C 5000H - Bulk (Alt: MAL209045473E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$10.7257 / $16.3062 | Buy Now |
Part Details for MAL209045473E3
MAL209045473E3 CAD Models
MAL209045473E3 Part Data Attributes:
|
MAL209045473E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209045473E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Leakage Current | 1.508 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209045473E3
This table gives cross-reference parts and alternative options found for MAL209045473E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209045473E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MXC47000MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209045473E3 vs 16MXC47000MOOESN35X40 |
16MXC47000MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209045473E3 vs 16MXC47000MSN35X40 |
16MXC47000MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209045473E3 vs 16MXC47000MEFCSN35X40 |
NRLPW473M16V35X40LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL209045473E3 vs NRLPW473M16V35X40LF |
MAL209085473E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL209045473E3 vs MAL209085473E3 |
381LQ473M016A042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL209045473E3 vs 381LQ473M016A042A |