Part Details for MAL209436181E3 by Vishay Intertechnologies
Overview of MAL209436181E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209436181E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6142
|
Newark | 180 400V 30X25Mm 105 2000H |Vishay MAL209436181E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 / $4.1300 | Buy Now |
DISTI #
MAL209436181E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209436181E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$3.0091 / $5.2016 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.0500 | Buy Now |
DISTI #
MAL209436181E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209436181E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$3.0091 / $5.2016 | Buy Now |
DISTI #
MAL209436181E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 400 V, � 20%, Snap-In (Alt: MAL209436181E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209436181E3
MAL209436181E3 CAD Models
MAL209436181E3 Part Data Attributes:
|
MAL209436181E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209436181E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 810 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.44 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209436181E3
This table gives cross-reference parts and alternative options found for MAL209436181E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209436181E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW181M400V30X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | MAL209436181E3 vs NRLPW181M400V30X25SF |
400VXS180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209436181E3 vs 400VXS180MEFCSN30X25 |
400SXG180MOOESN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL209436181E3 vs 400SXG180MOOESN30X25 |
LSG181M2G--A3025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | Surge Components Inc | MAL209436181E3 vs LSG181M2G--A3025S |
400MXG180MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209436181E3 vs 400MXG180MSN30X25 |
400VXG180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209436181E3 vs 400VXG180MEFCSN30X25 |
ELXQ401LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | MAL209436181E3 vs ELXQ401LIN181MR25S |
400MXG180MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209436181E3 vs 400MXG180MOOESN30X25 |
EETEE2G181KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MAL209436181E3 vs EETEE2G181KJ |