-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0815
|
Newark | Cap, 470Uf, 400V, Alu Elec, Snap-In Rohs Compliant: Yes |Vishay MAL209436471E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$11.1000 / $14.9900 | Buy Now |
DISTI #
MAL209436471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209436471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4071 / $11.1029 | Buy Now |
DISTI #
594-MAL209436471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470UF 400V RoHS: Compliant | 0 |
|
$9.1600 | Order Now |
|
Future Electronics | 094PME-SI Series 400 V 470 uF 105 °C Ø 31 x 47 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.5500 / $8.6300 | Buy Now |
DISTI #
MAL209436471E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470UF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.0900 / $8.5300 | Buy Now |
DISTI #
MAL209436471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209436471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4071 / $11.1029 | Buy Now |
DISTI #
MAL209436471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 400 V, � 20%, Snap-In (Alt: MAL209436471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3289271
|
element14 Asia-Pacific | CAP, 470UF, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 384 |
|
$8.9237 / $14.2765 | Buy Now |
DISTI #
3289271
|
Farnell | CAP, 470UF, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 384 |
|
$8.6250 / $17.7403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL209436471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209436471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL209436471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209436471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXG470MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209436471E3 vs 400MXG470MOOESN30X45 |
EETHC2G471KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL209436471E3 vs EETHC2G471KJ |
381LQ471M400K452+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL209436471E3 vs 381LQ471M400K452+D |
NRLPW471M400V30X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | MAL209436471E3 vs NRLPW471M400V30X45SF |
ELXQ401LIN471MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | MAL209436471E3 vs ELXQ401LIN471MR45S |
B43548A9477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TDK Corporation | MAL209436471E3 vs B43548A9477M060 |
400MXG470MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209436471E3 vs 400MXG470MSN30X45 |