Part Details for MAL209524152E3 by Vishay Intertechnologies
Overview of MAL209524152E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209524152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N5984
|
Newark | 1500 420V 40X100Mm 85 10000H |Vishay MAL209524152E3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$28.0800 / $30.6700 | Buy Now |
DISTI #
MAL209524152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 420 V, ± 20%, Snap-In - Bulk (Alt: MAL209524152E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$25.2180 / $40.4569 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 | 0 |
|
$31.4600 | Buy Now |
DISTI #
MAL209524152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 420 V, ± 20%, Snap-In - Bulk (Alt: MAL209524152E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$25.2180 / $40.4569 | Buy Now |
DISTI #
MAL209524152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 420 V, ± 20%, Snap-In - Bulk (Alt: MAL209524152E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$25.2180 / $40.4569 | Buy Now |
DISTI #
MAL209524152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 420 V, � 20%, Snap-In (Alt: MAL209524152E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209524152E3
MAL209524152E3 CAD Models
MAL209524152E3 Part Data Attributes
|
MAL209524152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209524152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77 mΩ | |
Leakage Current | 1.264 mA | |
Length | 100 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 7200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209524152E3
This table gives cross-reference parts and alternative options found for MAL209524152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209524152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209624152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL209524152E3 vs MAL209624152E3 |
MAL209674152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL209524152E3 vs MAL209674152E3 |