Part Details for MAL209524681E3 by Vishay Intertechnologies
Overview of MAL209524681E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL209524681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W8864
|
Newark | Electrolytic Capacitor, Long Life, 095 Pll-4Tsi Series, 680 F, 20%, 420 V, 40 Mm, 0.163 Ohm Rohs Compliant: Yes |Vishay MAL209524681E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.9000 / $19.9600 | Buy Now |
DISTI #
MAL209524681E3
|
Avnet Americas | Cap Aluminum 680uF 420V 20% Aluminum Cylindrical Can 163m Ohm 4.3A 3000 hr 85°C Cardboard - Bulk (Alt: MAL209524681E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6060 / $24.8332 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 | 0 |
|
$19.3100 | Buy Now |
DISTI #
MAL209524681E3
|
Avnet Americas | Cap Aluminum 680uF 420V 20% Aluminum Cylindrical Can 163m Ohm 4.3A 3000 hr 85°C Cardboard - Bulk (Alt: MAL209524681E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6060 / $24.8332 | Buy Now |
DISTI #
MAL209524681E3
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 420VDC, Ø40x60mm, ±20% Min Qty: 250 | 0 |
|
$18.9500 | RFQ |
DISTI #
MAL209524681E3
|
Avnet Americas | Cap Aluminum 680uF 420V 20% Aluminum Cylindrical Can 163m Ohm 4.3A 3000 hr 85°C Cardboard - Bulk (Alt: MAL209524681E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6060 / $24.8332 | Buy Now |
DISTI #
2342168
|
element14 Asia-Pacific | CAP, 680F, 420V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.1325 / $30.2464 | Buy Now |
DISTI #
2342168
|
Farnell | CAP, 680F, 420V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$20.5655 / $35.4699 | Buy Now |
Part Details for MAL209524681E3
MAL209524681E3 CAD Models
MAL209524681E3 Part Data Attributes
|
MAL209524681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209524681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 163 mΩ | |
Leakage Current | 0.575 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |