Part Details for MAL209526102E3 by Vishay Intertechnologies
Overview of MAL209526102E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209526102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209526102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209526102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8190 / $30.0297 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 | 0 |
|
$23.3500 | Buy Now |
DISTI #
MAL209526102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209526102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8190 / $30.0297 | Buy Now |
DISTI #
MAL209526102E3
|
TME | Capacitor: electrolytic, SNAP-IN, 1mF, 400VDC, Ø40x70mm, ±20% Min Qty: 1 | 22 |
|
$22.5400 / $30.8700 | Buy Now |
DISTI #
MAL209526102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209526102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8190 / $30.0297 | Buy Now |
DISTI #
MAL209526102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 400 V, � 20%, Snap-In (Alt: MAL209526102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4144464
|
element14 Asia-Pacific | CAP, 1000UF, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 226 |
|
$25.8631 / $36.3402 | Buy Now |
Part Details for MAL209526102E3
MAL209526102E3 CAD Models
MAL209526102E3 Part Data Attributes
|
MAL209526102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209526102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 107 mΩ | |
Leakage Current | 0.804 mA | |
Length | 70 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209526102E3
This table gives cross-reference parts and alternative options found for MAL209526102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209526102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43511A9108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | MAL209526102E3 vs B43511A9108M087 |
B43511A9108M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | MAL209526102E3 vs B43511A9108M087 |
B43511A9108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | MAL209526102E3 vs B43511A9108M007 |
B43511A9108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | MAL209526102E3 vs B43511A9108M000 |
B43511A9108M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | MAL209526102E3 vs B43511A9108M007 |