Part Details for MAL209527821E3 by Vishay Intertechnologies
Overview of MAL209527821E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL209527821E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6004
|
Newark | 820 450V 40X70Mm 85 10000H |Vishay MAL209527821E3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.3900 / $24.4600 | Buy Now |
DISTI #
MAL209527821E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209527821E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3175 / $32.2591 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 | 0 |
|
$25.0800 | Buy Now |
DISTI #
MAL209527821E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209527821E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3175 / $32.2591 | Buy Now |
DISTI #
MAL209527821E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209527821E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3175 / $32.2591 | Buy Now |
DISTI #
MAL209527821E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 450 V, � 20%, Snap-In (Alt: MAL209527821E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209527821E3
MAL209527821E3 CAD Models
MAL209527821E3 Part Data Attributes
|
MAL209527821E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209527821E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 123 mΩ | |
Leakage Current | 0.742 mA | |
Length | 70 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |