Part Details for MAL209537152E3 by Vishay Intertechnologies
Overview of MAL209537152E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL209537152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W8867
|
Newark | Electrolytic Capacitor, Long Life, 095 Pll-4Tsi Series, 1500 F, 20%, 450 V, 45 Mm, 0.071 Ohm Rohs Compliant: Yes |Vishay MAL209537152E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$48.8900 / $51.7600 | Buy Now |
DISTI #
MAL209537152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209537152E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4685 / $47.6598 | Buy Now |
DISTI #
594-MAL209537152E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 450V 45x100mm 85 C 10000h RoHS: Compliant | 0 |
|
$38.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 | 0 |
|
$37.0600 | Buy Now |
DISTI #
MAL209537152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209537152E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4685 / $47.6598 | Buy Now |
DISTI #
MAL209537152E3
|
TME | Capacitor: electrolytic, SNAP-IN, 1.5mF, 450VDC, Ø45x100mm, ±20% Min Qty: 180 | 0 |
|
$36.2000 | RFQ |
DISTI #
MAL209537152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209537152E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4685 / $47.6598 | Buy Now |
DISTI #
MAL209537152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 450 V, � 20%, Snap-In (Alt: MAL209537152E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2342174
|
element14 Asia-Pacific | CAP, 1500F, 450V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 192 |
|
$40.2106 / $54.8199 | Buy Now |
DISTI #
2342174
|
Farnell | CAP, 1500F, 450V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 192 |
|
$40.0077 / $74.3143 | Buy Now |
Part Details for MAL209537152E3
MAL209537152E3 CAD Models
MAL209537152E3 Part Data Attributes
|
MAL209537152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209537152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
Leakage Current | 1.354 mA | |
Length | 100 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 7400 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |