Part Details for MAL209628102E3 by Vishay Intertechnologies
Overview of MAL209628102E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209628102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6111
|
Newark | 1000 385V 40X60Mm 85 5000H |Vishay MAL209628102E3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.0500 / $24.0900 | Buy Now |
DISTI #
MAL209628102E3
|
Avnet Americas | 1000UF 385V 40X60MM 85 C 5000H - Bulk (Alt: MAL209628102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$33.6042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 | 0 |
|
$24.7100 | Buy Now |
DISTI #
MAL209628102E3
|
Avnet Americas | 1000UF 385V 40X60MM 85 C 5000H - Bulk (Alt: MAL209628102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$33.6042 | Buy Now |
Part Details for MAL209628102E3
MAL209628102E3 CAD Models
MAL209628102E3 Part Data Attributes:
|
MAL209628102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209628102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.774 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 5100 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209628102E3
This table gives cross-reference parts and alternative options found for MAL209628102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209628102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209678102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL209628102E3 vs MAL209678102E3 |
B43510B3108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209628102E3 vs B43510B3108M000 |
B43510B3108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209628102E3 vs B43510B3108M007 |
B43510B3108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL209628102E3 vs B43510B3108M000 |