Part Details for MAL209635152E3 by Vishay Intertechnologies
Overview of MAL209635152E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL209635152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6125
|
Newark | 1500 350V 45X60Mm 85 5000H |Vishay MAL209635152E3 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$27.3900 / $30.6100 | Buy Now |
DISTI #
MAL209635152E3
|
Avnet Americas | 1500UF 350V 45X60MM 85 C 5000H - Bulk (Alt: MAL209635152E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Container: Bulk | 0 |
|
$41.7286 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 | 0 |
|
$30.6800 | Buy Now |
Part Details for MAL209635152E3
MAL209635152E3 CAD Models
MAL209635152E3 Part Data Attributes
|
MAL209635152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209635152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 76 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.054 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |