Part Details for MAL209639122E3 by Vishay Intertechnologies
Overview of MAL209639122E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL209639122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209639122E3
|
Avnet Americas | 1200uF 500V 45x100 85°C 5000h - Bulk (Alt: MAL209639122E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-MAL209639122E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 500V 20% 85C 5000H 45x100mm RoHS: Compliant | 131 |
|
$48.6300 / $60.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks | 0 |
|
$49.9800 | Buy Now |
DISTI #
MAL209639122E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 500 V, � 20%, Snap-In (Alt: MAL209639122E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209639122E3
MAL209639122E3 CAD Models
MAL209639122E3 Part Data Attributes
|
MAL209639122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209639122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.204 mA | |
Length | 100 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 6400 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |