Part Details for MAL210116683E3 by Vishay Intertechnologies
Overview of MAL210116683E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210116683E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9585
|
Newark | 68000 25V 50X80Mm 85 10000H |Vishay MAL210116683E3 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5500 / $34.5800 | Buy Now |
DISTI #
MAL210116683E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68000 uF, 25 V, ? 20%, Screw - Bulk (Alt: MAL210116683E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3000 / $36.1101 | Buy Now |
DISTI #
594-MAL210116683E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 68K uF 25V RoHS: Compliant | 0 |
|
$31.9500 / $32.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 8 Weeks | 0 |
|
$34.1500 | Buy Now |
DISTI #
MAL210116683E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68000 uF, 25 V, � 20%, Screw (Alt: MAL210116683E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210116683E3
MAL210116683E3 CAD Models
MAL210116683E3 Part Data Attributes
|
MAL210116683E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210116683E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 3.4 mA | |
Length | 82.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 12800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |