Part Details for MAL210118103E3 by Vishay Intertechnologies
Overview of MAL210118103E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210118103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL210118103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Screw - Bulk (Alt: MAL210118103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7080 / $32.2420 | Buy Now |
DISTI #
594-MAL210118103E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal .01F 63V 20% 85C 10000H 35x80mm RoHS: Compliant | 323 |
|
$26.2000 / $36.0800 | Buy Now |
|
Future Electronics | 101 PHR-ST Series 63 V 10000 uF Ø35x80mm Screw Terminal Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$24.8100 | Buy Now |
DISTI #
MAL210118103E3
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal .01F 63V 20% 85C 10000H 35x80mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$23.5000 | Buy Now |
DISTI #
MAL210118103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Screw - Bulk (Alt: MAL210118103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7080 / $32.2420 | Buy Now |
DISTI #
MAL210118103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Screw - Bulk (Alt: MAL210118103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7080 / $32.2420 | Buy Now |
DISTI #
MAL210118103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, � 20%, Screw (Alt: MAL210118103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210118103E3
MAL210118103E3 CAD Models
MAL210118103E3 Part Data Attributes
|
MAL210118103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210118103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 1.26 mA | |
Length | 81.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |