Part Details for MAL210128103E3 by Vishay Intertechnologies
Overview of MAL210128103E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210128103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9625
|
Newark | 10000 63V 35X105Mm 85 10000H Rohs Compliant: Yes |Vishay MAL210128103E3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2600 | Buy Now |
DISTI #
MAL210128103E3
|
Avnet Americas | 10000?F 63V 35x105 85?C 10000h - Bulk (Alt: MAL210128103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1625 / $23.9559 | Buy Now |
DISTI #
594-MAL210128103E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 63V 35X105 85C 10000H RoHS: Compliant | 0 |
|
$23.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$22.6600 | Buy Now |
DISTI #
MAL210128103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, � 20%, Screw (Alt: MAL210128103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210128103E3
MAL210128103E3 CAD Models
MAL210128103E3 Part Data Attributes
|
MAL210128103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210128103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 1.26 mA | |
Length | 103.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 8800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |