Part Details for MAL210146474E3 by Vishay Intertechnologies
Overview of MAL210146474E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210146474E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3176
|
Newark | 470000 25V 90X146Mm 85 15000H |Vishay MAL210146474E3 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.0800 | Buy Now |
DISTI #
MAL210146474E3
|
Avnet Americas | 470000UF 25V 90X146MM 85 C 15000H - Bulk (Alt: MAL210146474E3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Bulk | 0 |
|
$147.8250 / $220.0345 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 8 | 0 |
|
$171.0700 | Buy Now |
DISTI #
MAL210146474E3
|
Avnet Americas | 470000UF 25V 90X146MM 85 C 15000H - Bulk (Alt: MAL210146474E3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Bulk | 0 |
|
$147.8250 / $220.0345 | Buy Now |
Part Details for MAL210146474E3
MAL210146474E3 CAD Models
MAL210146474E3 Part Data Attributes:
|
MAL210146474E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210146474E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 470000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5 mΩ | |
Leakage Current | 23.5 mA | |
Length | 150.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 38200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |