Part Details for MAL210167333E3 by Vishay Intertechnologies
Overview of MAL210167333E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210167333E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9684
|
Newark | 33000 40V 50X80Mm 85 10000H |Vishay MAL210167333E3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7900 / $31.7300 | Buy Now |
DISTI #
MAL210167333E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33000 uF, 40 V, ± 20%, Screw - Bulk (Alt: MAL210167333E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$26.8380 / $40.3025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 | 0 |
|
$31.3400 | Buy Now |
DISTI #
MAL210167333E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33000 uF, 40 V, ± 20%, Screw - Bulk (Alt: MAL210167333E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$26.8380 / $40.3025 | Buy Now |
DISTI #
MAL210167333E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33000 uF, 40 V, � 20%, Screw (Alt: MAL210167333E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210167333E3
MAL210167333E3 CAD Models
MAL210167333E3 Part Data Attributes:
|
MAL210167333E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210167333E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 33000uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 2.64 mA | |
Length | 82.8 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 13700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |