Part Details for MAL210167683E3 by Vishay Intertechnologies
Overview of MAL210167683E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210167683E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9686
|
Newark | 68000 40V 65X105Mm 85 15000H |Vishay MAL210167683E3 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2900 | Buy Now |
DISTI #
MAL210167683E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68000 uF, 40 V, ± 20%, Screw - Bulk (Alt: MAL210167683E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9455 / $60.5909 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 | 0 |
|
$47.1100 | Buy Now |
DISTI #
MAL210167683E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68000 uF, 40 V, � 20%, Screw (Alt: MAL210167683E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210167683E3
MAL210167683E3 CAD Models
MAL210167683E3 Part Data Attributes:
|
MAL210167683E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210167683E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Leakage Current | 5.44 mA | |
Length | 104.8 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 18100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for MAL210167683E3
This table gives cross-reference parts and alternative options found for MAL210167683E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210167683E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210187683E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, | Vishay Intertechnologies | MAL210167683E3 vs MAL210187683E3 |
MAL210127683E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, | Vishay Intertechnologies | MAL210167683E3 vs MAL210127683E3 |
MAL210147683E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, | Vishay Intertechnologies | MAL210167683E3 vs MAL210147683E3 |