Part Details for MAL210212103E3 by Vishay Intertechnologies
Overview of MAL210212103E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210212103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K8004
|
Newark | Electrolytic Capacitor, Screw, 102 Phr-St Series, 10000 F, 20%, 200 V, 76 Mm, 0.018 Ohm Rohs Compliant: Yes |Vishay MAL210212103E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$49.3000 / $65.9300 | Buy Now |
DISTI #
MAL210212103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 200 V, ± 20%, Screw - Bulk (Alt: MAL210212103E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2725 / $95.3197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 | 0 |
|
$74.1100 | Buy Now |
DISTI #
MAL210212103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 200 V, ± 20%, Screw - Bulk (Alt: MAL210212103E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2725 / $95.3197 | Buy Now |
DISTI #
MAL210212103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 200 V, ± 20%, Screw - Bulk (Alt: MAL210212103E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2725 / $95.3197 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount RoHS: Compliant | Europe - 10 |
|
RFQ | |
DISTI #
MAL210212103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 200 V, � 20%, Screw (Alt: MAL210212103E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8821003
|
element14 Asia-Pacific | CAP, 10000F, 200V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$82.0138 / $160.8160 | Buy Now |
DISTI #
8821003
|
Farnell | CAP, 10000F, 200V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 40 |
|
$78.9902 / $111.8851 | Buy Now |
Part Details for MAL210212103E3
MAL210212103E3 CAD Models
MAL210212103E3 Part Data Attributes
|
MAL210212103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210212103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 4 mA | |
Length | 105.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 19900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for MAL210212103E3
This table gives cross-reference parts and alternative options found for MAL210212103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210212103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210252103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, | Vishay Intertechnologies | MAL210212103E3 vs MAL210252103E3 |
MAL210232103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, | Vishay Intertechnologies | MAL210212103E3 vs MAL210232103E3 |