MAL210243333E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount,

Overview of MAL210243333E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for MAL210243333E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68R3276
Newark 33000 250V 90X220Mm 85 10000H |Vishay MAL210243333E3 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $289.3800
$289.3800 Buy Now
DISTI # MAL210243333E3
Avnet Americas Aluminum Electrolytic Capacitor, 33000 uF, 250 V, ? 20%, Screw - Bulk (Alt: MAL210243333E3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Bulk 0
  • 32 $311.4690
  • 48 $307.0510
  • 80 $261.2560
  • 160 $255.4930
  • 320 $249.7300
  • 1,600 $245.8880
  • 3,200 $240.1250
$240.1250 / $311.4690 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 8 0
  • 32 $294.5400
$294.5400 Buy Now
DISTI # MAL210243333E3
Avnet Abacus Aluminum Electrolytic Capacitor, 33000 uF, 250 V, � 20%, Screw (Alt: MAL210243333E3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL210243333E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL210243333E3 by Vishay Intertechnologies

MAL210243333E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
89.4 mm
Dielectric Material
ALUMINUM (WET)
ESR
5 mΩ
JESD-609 Code
e3
Leakage Current
16.5 mA
Length
218.1 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
43200 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
BINDING POST
Want to compare parts?
  1. MAL210243333E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount,
    VS

Related Parts for MAL210243333E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL210243333E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL210243333E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL210243333E3 would you like to use for your alert(s)?
  • Please alert me when MAL210243333E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL210243333E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL210243333E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL210243333E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL210243333E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL210243333E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: