Part Details for MAL210252222E3 by Vishay Intertechnologies
Overview of MAL210252222E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAL210252222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9788
|
Newark | 2200 200V 50X80Mm 85 10000H |Vishay MAL210252222E3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6100 / $27.4200 | Buy Now |
DISTI #
MAL210252222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, ± 20%, Screw - Bulk (Alt: MAL210252222E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8680 / $34.8317 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$27.0800 | Buy Now |
DISTI #
MAL210252222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, � 20%, Screw (Alt: MAL210252222E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210252222E3
MAL210252222E3 CAD Models
MAL210252222E3 Part Data Attributes
|
MAL210252222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210252222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 67 mΩ | |
Leakage Current | 0.88 mA | |
Length | 82.8 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |