Part Details for MAL210258102E3 by Vishay Intertechnologies
Overview of MAL210258102E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210258102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9819
|
Newark | 1000 385V 50X80Mm 85 10000H |Vishay MAL210258102E3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6000 / $35.6600 | Buy Now |
DISTI #
MAL210258102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 385 V, ± 20%, Screw - Bulk (Alt: MAL210258102E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$31.0230 / $45.2931 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 | 0 |
|
$35.2200 | Buy Now |
DISTI #
MAL210258102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 385 V, ± 20%, Screw - Bulk (Alt: MAL210258102E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$31.0230 / $45.2931 | Buy Now |
DISTI #
MAL210258102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 385 V, � 20%, Screw (Alt: MAL210258102E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210258102E3
MAL210258102E3 CAD Models
MAL210258102E3 Part Data Attributes:
|
MAL210258102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210258102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 82.8 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 5600 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST |
Alternate Parts for MAL210258102E3
This table gives cross-reference parts and alternative options found for MAL210258102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210258102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210218102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, | Vishay Intertechnologies | MAL210258102E3 vs MAL210218102E3 |