Part Details for MAL210412153E3 by Vishay Intertechnologies
Overview of MAL210412153E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210412153E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6208
|
Newark | 15000 200V 76X146Mm 105 5000H |Vishay MAL210412153E3 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$127.9800 / $134.2800 | Buy Now |
DISTI #
MAL210412153E3
|
Avnet Americas | 15000UF 200V 76X146MM 105 C 5000H - Bulk (Alt: MAL210412153E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Container: Bulk | 0 |
|
$116.0460 / $179.9035 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 | 0 |
|
$139.8700 | Buy Now |
Part Details for MAL210412153E3
MAL210412153E3 CAD Models
MAL210412153E3 Part Data Attributes:
|
MAL210412153E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210412153E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 6 mA | |
Length | 145.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 19900 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | SCREW |
Alternate Parts for MAL210412153E3
This table gives cross-reference parts and alternative options found for MAL210412153E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210412153E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210452153E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, | Vishay Intertechnologies | MAL210412153E3 vs MAL210452153E3 |
MAL210432153E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, | Vishay Intertechnologies | MAL210412153E3 vs MAL210432153E3 |