There are no models available for this part yet.
Overview of MAL210436222E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL210436222E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R3369
|
Newark | 2200 400V 65X105Mm 105 5000H |Vishay MAL210436222E3 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6200 | Buy Now | |
DISTI #
MAL210436222E3
|
Avnet Americas | 2200uF 400V 65x105 105°C 5000h - Bulk (Alt: MAL210436222E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1875 / $91.0719 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks | 0 |
|
$86.1200 | Buy Now | ||
DISTI #
MAL210436222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 400 V, � 20%, Screw (Alt: MAL210436222E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL210436222E3 by Vishay Intertechnologies
Part Data Attributes for MAL210436222E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
65 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
56 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.76 mA
|
Length
|
104.8 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
8400 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
28.5 mm
|
Terminal Shape
|
SCREW
|
Alternate Parts for MAL210436222E3
This table gives cross-reference parts and alternative options found for MAL210436222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210436222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210416222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | Vishay Intertechnologies | MAL210436222E3 vs MAL210416222E3 |
MAL210416222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 2200 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210436222E3 vs MAL210416222E3 |
MAL210456222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 2200 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210436222E3 vs MAL210456222E3 |
MAL210476222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | Vishay Intertechnologies | MAL210436222E3 vs MAL210476222E3 |
MAL210456222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | Vishay Intertechnologies | MAL210436222E3 vs MAL210456222E3 |