There are no models available for this part yet.
Overview of MAL210437222E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL210437222E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R3374
|
Newark | 2200 450V 76X105Mm 105 5000H |Vishay MAL210437222E3 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6900 / $103.0000 | Buy Now | |
DISTI #
MAL210437222E3
|
Avnet Americas | 2200uF 450V 76x105 105°C 5000h - Bulk (Alt: MAL210437222E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6625 / $108.3726 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 8 Weeks | 0 |
|
$102.4800 | Buy Now | ||
DISTI #
MAL210437222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 450 V, � 20%, Screw (Alt: MAL210437222E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL210437222E3 by Vishay Intertechnologies
Part Data Attributes for MAL210437222E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
53 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.98 mA
|
Length
|
105.8 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
9700 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
31.8 mm
|
Terminal Shape
|
SCREW
|
Alternate Parts for MAL210437222E3
This table gives cross-reference parts and alternative options found for MAL210437222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210437222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210477222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 2200 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210437222E3 vs MAL210477222E3 |
MAL210437222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 2200 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210437222E3 vs MAL210437222E3 |
MAL210477222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | Vishay Intertechnologies | MAL210437222E3 vs MAL210477222E3 |
MAL210457222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 2200 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL210437222E3 vs MAL210457222E3 |
MAL210417222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | Vishay Intertechnologies | MAL210437222E3 vs MAL210417222E3 |
MAL210457222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | Vishay Intertechnologies | MAL210437222E3 vs MAL210457222E3 |