Part Details for MAL210443223E3 by Vishay Intertechnologies
Overview of MAL210443223E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210443223E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL210443223E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 250 V, ± 20%, Screw - Bulk (Alt: MAL210443223E3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Bulk | 0 |
|
$229.5000 / $303.7140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 8 | 0 |
|
$287.2000 | Buy Now |
DISTI #
MAL210443223E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 250 V, � 20%, Screw (Alt: MAL210443223E3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210443223E3
MAL210443223E3 CAD Models
MAL210443223E3 Part Data Attributes
|
MAL210443223E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210443223E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 11 mA | |
Length | 218.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30400 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | SCREW |