Part Details for MAL210447102E3 by Vishay Intertechnologies
Overview of MAL210447102E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210447102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3396
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 450V, 20%, Screw, Capacitance:1000Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:104 Phl-St Series, Esr:0.116Ohm Rohs Compliant: Yes |Vishay MAL210447102E3 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4400 | Buy Now |
DISTI #
27T2821
|
Newark | Cap, 1000Μf, 450V, Alu Elec, Screw, Capacitance:1000Μf, Voltage Rating:450V, Product Range:104 Phl-St Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:65Mm, Lead Rohs Compliant: Yes |Vishay MAL210447102E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3800 / $64.4000 | Buy Now |
DISTI #
MAL210447102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 450 V, ± 20%, Screw - Bulk (Alt: MAL210447102E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1990 / $66.0275 | Buy Now |
DISTI #
594-MAL210447102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 450V 20%105C 5000H 65x105 RoHS: Compliant | 75 |
|
$49.9800 / $62.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks | 0 |
|
$51.3400 | Buy Now |
DISTI #
MAL210447102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 450 V, � 20%, Screw (Alt: MAL210447102E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210447102E3
MAL210447102E3 CAD Models
MAL210447102E3 Part Data Attributes
|
MAL210447102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210447102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 116 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 104.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5900 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | SCREW |
Alternate Parts for MAL210447102E3
This table gives cross-reference parts and alternative options found for MAL210447102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL210447102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL210427102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, | Vishay Intertechnologies | MAL210447102E3 vs MAL210427102E3 |
MAL210467102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, | Vishay Intertechnologies | MAL210447102E3 vs MAL210467102E3 |