Part Details for MAL210616103E3 by Vishay Intertechnologies
Overview of MAL210616103E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAL210616103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2824
|
Newark | Electrolytic Capacitor, 106 Ped-St Series, 10000 F, +30%, -10%, 25 V, 35 Mm, 32 Ohm Rohs Compliant: Yes |Vishay MAL210616103E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$24.5100 | Buy Now |
DISTI #
MAL210616103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, -10%, +30%, Screw - Bulk (Alt: MAL210616103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9260 / $29.6523 | Buy Now |
DISTI #
594-MAL210616103E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal .01F 25V -10/+30% 85C 20000H 35x80mm RoHS: Compliant | 0 |
|
$23.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 | 0 |
|
$23.0600 | Buy Now |
DISTI #
MAL210616103E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, -10%, +30%, Screw - Bulk (Alt: MAL210616103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9260 / $29.6523 | Buy Now |
DISTI #
MAL210616103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, -10%, +30%, Screw (Alt: MAL210616103E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210616103E3
MAL210616103E3 CAD Models
MAL210616103E3 Part Data Attributes:
|
MAL210616103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210616103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 7700 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SCREW |