MAL210646334E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 330000uF, Chassis Mount,

Overview of MAL210646334E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for MAL210646334E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68R3480
Newark 330000 25V 90X220Mm 85 20000H |Vishay MAL210646334E3 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $292.0000
$292.0000 Buy Now
DISTI # MAL210646334E3
Avnet Americas Aluminum Electrolytic Capacitor, 0.33 F, 25 V, -10%, +30%, Screw - Bulk (Alt: MAL210646334E3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Bulk 0
  • 32 $314.2890
  • 48 $309.8310
  • 80 $259.7600
  • 160 $254.0300
  • 320 $248.3000
  • 1,600 $244.4800
  • 3,200 $238.7500
$238.7500 / $314.2890 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 8 0
  • 32 $297.2000
$297.2000 Buy Now
DISTI # MAL210646334E3
Avnet Abacus Aluminum Electrolytic Capacitor, 0.33 F, 25 V, -10%, +30%, Screw (Alt: MAL210646334E3) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL210646334E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL210646334E3 by Vishay Intertechnologies

MAL210646334E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
330000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
90 mm
Dielectric Material
ALUMINUM (WET)
ESR
8 mΩ
JESD-609 Code
e3
Leakage Current
16.5 mA
Length
220 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
50000 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
SCREW
Want to compare parts?
  1. MAL210646334E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 330000uF, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL210646334E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL210646334E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL210646334E3 would you like to use for your alert(s)?
  • Please alert me when MAL210646334E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL210646334E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL210646334E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL210646334E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL210646334E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL210646334E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: