Part Details for MAL211073602E3 by Vishay Intertechnologies
Overview of MAL211073602E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211073602E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1624
|
Newark | 6000 250V 76X146Mm 85 10000H |Vishay MAL211073602E3 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$64.0700 / $67.3000 | Buy Now |
DISTI #
MAL211073602E3
|
Avnet Americas | Cap Aluminum 6000uF 250V -10 to 30% Screw Terminal Cylindrical 0.0176Ohm 18350mA Box (Alt: MAL211073602E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 | 0 |
|
$59.4000 / $92.3356 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 | 0 |
|
$71.7900 | Buy Now |
DISTI #
MAL211073602E3
|
Avnet Americas | Cap Aluminum 6000uF 250V -10 to 30% Screw Terminal Cylindrical 0.0176Ohm 18350mA Box (Alt: MAL211073602E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 | 0 |
|
$59.4000 / $92.3356 | Buy Now |
DISTI #
MAL211073602E3
|
Avnet Americas | Cap Aluminum 6000uF 250V -10 to 30% Screw Terminal Cylindrical 0.0176Ohm 18350mA Box (Alt: MAL211073602E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 | 0 |
|
$59.4000 / $92.3356 | Buy Now |
Part Details for MAL211073602E3
MAL211073602E3 CAD Models
MAL211073602E3 Part Data Attributes
|
MAL211073602E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211073602E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17.6 mΩ | |
Leakage Current | 3 mA | |
Length | 146 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 18350 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | SCREW |