Part Details for MAL211814472E3 by Vishay Intertechnologies
Overview of MAL211814472E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211814472E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4624
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 10V, 20%, Axial, Capacitance:4700Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL211814472E3 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
MAL211814472E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211814472E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5356 / $4.4916 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks | 0 |
|
$3.5000 | Buy Now |
DISTI #
MAL211814472E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL211814472E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | Abacus - 600 |
|
Buy Now |
Part Details for MAL211814472E3
MAL211814472E3 CAD Models
MAL211814472E3 Part Data Attributes
|
MAL211814472E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211814472E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 155 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.286 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.46 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |